
This Phoenix Contact component is a 4-position connector with a solder termination, rated for 250V and 4A. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The component is designed to be waterproof and dust-tight, meeting IP67 ratings. It is packaged in bulk and is compliant with RoHS regulations.
Phoenix Contact 1457966 technical specifications.
| Contact Plating | Gold |
| Current Rating | 4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1457966 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.