
Universal M12 socket connector, angled for sensor applications. Features 5 positions with female brass contacts plated in copper alloy, brass, and bronze. Rated for 4A current and 60V voltage, with an operating temperature range of -40°C to 85°C. This free-hanging, right-angle component offers IP67 waterproof and dust-tight protection. Termination is via screw connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1500790 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Copper Alloy, Brass, Bronze |
| Current Rating | 4A |
| Gender | Male |
| Length | 35mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 60V |
| Weight | 0.598599oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1500790 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
