
Universal M8 connector, straight plug, male gender, featuring 4 positions and 4 contacts. Offers a 4A current rating and 30V voltage rating. Constructed with copper and brass contacts, plated with gold for superior mating. The shell is brass with nickel plating, providing IP67, waterproof, and dust-tight ratings. Operates within a -40°C to 85°C temperature range.
Phoenix Contact 1501265 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Depth | 4mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, Brass |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Weight | 0.365791oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1501265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
