
Phoenix Contact 1504097 technical specifications.
| Approvals | EAC |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Plating | Nickel |
| Ratings | IP67 |
| Termination | Screw |
| Weight | 0.094887oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1504097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
