
Universal connector, 3-position, male gender, featuring brass contacts with gold plating for reliable conductivity. Rated for 4A current and 60V AC/DC, this straight-oriented, free-hanging cable mount component operates within a temperature range of -25°C to 90°C. It offers IP68 and IP67 ratings for dust-tight and waterproof protection, with axial termination and a length of 35.4mm.
Phoenix Contact 1506752 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Depth | 3.91mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 35.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SACC |
| Strain Relief | No (Without) |
| Termination | Axial |
| Voltage Rating | 60V |
| Weight | 0.467733oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1506752 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
