
3-position M8 socket connector, A-coded, straight orientation, with screw termination for cable mounting. Features a 4A current rating and 60V AC/125V DC voltage rating. Constructed with a nickel-plated brass shell and gold-plated copper/bronze contacts. Rated IP67 for waterproof and dust-tight protection, operating between -40°C and 85°C. RoHS compliant and lead-free.
Phoenix Contact 1506888 technical specifications.
| Approvals | UL, EAC, IEC |
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Bronze, CuZn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, Brass |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 125V |
| Weight | 0.38237oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1506888 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
