
Universal M8 socket connector, straight orientation, featuring 4 positions and 4 contacts. This female connector offers a 4A current rating and 30V DC voltage rating, with gold-plated bronze contacts. Designed for free-hanging, cable mounting with screw termination, it operates within a -40°C to 85°C temperature range and boasts IP67, waterproof, and dust-tight ratings.
Phoenix Contact 1506891 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 37mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SACC |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 0.395068oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1506891 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
