
Universal 4-position male connector with straight orientation, featuring gold-plated bronze contacts for reliable signal transmission. This shielded connector offers a 4A current rating and 30V voltage rating, operating within a temperature range of -40°C to 85°C. Designed for free-hanging mounting, it supports solder termination and accommodates wire/cable diameters up to 5mm. The connector is IP67 rated, ensuring waterproof and dust-tight performance, and is RoHS compliant.
Phoenix Contact 1506914 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 30V |
| Weight | 0.712534oz |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1506914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.