
5-position, straight, M12 male bus system connector for PROFIBUS and INTERBUS applications. Features a shielded, B-coded design with a zinc die-cast, nickel-plated housing and Pg9 cable gland for 6.5mm to 8.5mm external cable diameters. Offers a 4A current rating and 60V voltage rating, with brass contacts plated in gold. Rated IP67 for waterproof and dust-tight performance, operating between -40°C and 85°C.
Phoenix Contact 1507764 technical specifications.
| Connector Type A | M12 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Number of Ports | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, ZINC DIE CAST |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 60V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1507764 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
