5-position, B-coded, straight M12 socket bus system connector for PROFIBUS and INTERBUS applications. Features a shielded design with a female, straight, 5-position interface and screw termination. Rated for 4A current and 60V voltage, with a temperature range of -40°C to 85°C. Constructed with bronze contacts plated in gold, housed in a nickel-plated zinc die-cast knurl. Offers IP67, waterproof, and dust-tight ratings for robust environmental protection.
Phoenix Contact 1507777 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Brass |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 60V |
| Weight | 1.691034oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1507777 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
