
The Phoenix Contact 1508200 is a 5-contact free hanging relay with a current rating of 4A and a voltage rating of 60V. It is rated for operation between -40°C and 85°C and is compliant with IP65, making it water resistant and dust tight. The relay is packaged in bulk and features gold contact plating. It is also RoHS compliant, meeting environmental regulations.
Sign in to ask questions about the Phoenix Contact 1508200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1508200 technical specifications.
| Contact Plating | Gold |
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Voltage Rating | 60V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1508200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.