
The Phoenix Contact 1511747 is a waterproof connector with a current rating of 6A and a voltage rating of 24V. It features a green housing and is rated to IP65. The connector has 3 female contacts with gold plating and is made of polybutylene and PBT material. It is part of the PLUSCON series and is unshielded.
Phoenix Contact 1511747 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 6A |
| Features | WATERPROOF |
| Housing Color | Green |
| Material | Polybutylene, PBT |
| Number of Contacts | 3 |
| Number of Ports | 8 |
| Number of Ways | 3 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | PLUSCON |
| Shielding | Unshielded |
| Voltage Rating | 24V |
| Weight | 6.366245oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1511747 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
