
8-position, female, straight connector for sensor applications. Features include a shielded design, IP67 rating for waterproof and dust-tight protection, and a 2A current rating. Constructed with copper and brass contacts plated in gold, and a zinc die cast shell with nickel plating. Operates within a temperature range of -40°C to 85°C, with screw termination and a 30V voltage rating.
Phoenix Contact 1511860 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Termination | Screw |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Weight | 1.861407oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1511860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
