
The PLUSCON connector features a 5-position design with a shielded construction and female contacts made from bronze with gold plating. It has a current rating of 4A and a voltage rating of 60V, with an operating temperature range of -40°C to 85°C. The connector is rated IP67, making it suitable for use in harsh environments. It is available in bulk packaging and is not RoHS compliant.
Phoenix Contact 1512571 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Depth | 11mm |
| Features | Shielded |
| Length | 58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | PLUSCON |
| Strain Relief | No (Without) |
| Voltage Rating | 60V |
| Weight | 1.836362oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1512571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
