
Connector, 4-position, shielded, Socket straight M12, A-coded, Spring-cage connection, knurl material: Nickel-plated brass, external cable diameter 4 mm to 8 mm
Phoenix Contact 1513279 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | PLUSCON |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 60V |
| Weight | 1.804616oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1513279 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.