
8-position M12 socket connector, straight orientation, female contact gender with brass (CuZn) contacts plated in gold. Features a 2A current rating and 30V voltage rating, operating between -40°C and 85°C. This free-hanging, cable-mount connector offers IP67 waterproof and dust-tight protection, with nickel and zinc die-cast plating. Designed for universal sensor applications, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1513347 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Brass, CuZn |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, ZINC DIE CAST |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 30V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1513347 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
