
This Phoenix Contact PLUSCON connector features 5 male gold-plated contacts with a current rating of 4A and a voltage rating of 60V. It is designed for panel, bulkhead, and front side nut mounting and is rated for operation between -40°C and 85°C. The connector is RoHS compliant and has an IP67 rating for waterproof and dust-tight performance. It is available in a bulk packaging quantity of 10 pieces.
Phoenix Contact 1514883 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Solder |
| Voltage Rating | 60V |
| Weight | 0.414116oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1514883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.