
Sensor/actuator box, with connected master cable, slots: 8, no. of pos.: 3, cable length: 5 m
Phoenix Contact 1516056 technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Housing Color | Green |
| Jacket Material | PUR |
| Length | 5m |
| Material | Polybutylene, PBT |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 30V |
| Number of Contacts | 3 |
| Number of Ports | 8 |
| Number of Ways | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | SACB |
| Weight | 1.498lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1516056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.