
Sensor/actuator box, with connected master cable, slots: 10, no. of pos.: 3, cable length: 5 m
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1516072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 6A |
| Features | WATERPROOF |
| Housing Color | Green |
| Jacket Material | PUR |
| Length | 5m |
| Material | Polybutylene, PBT |
| Number of Contacts | 3 |
| Number of Ports | 10 |
| Number of Ways | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | SACB |
| Voltage Rating | 24V |
| Weight | 1.66lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1516072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
