Phoenix Contact 1516205 technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 6A |
| Features | WATERPROOF |
| Housing Color | Green |
| Lead Free | Lead Free |
| Material | Polybutylene, PBT |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 30V |
| Number of Contacts | 3 |
| Number of Ports | 8 |
| Number of Ways | 3 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | PLUSCON |
| Shielding | Unshielded |
| Termination | Plug |
| Voltage Rating | 24V |
| Weight | 4.800081oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1516205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
