
Sensor/actuator box, with LED, with 8-position M12 plug connection and 6 single-occupied M8 slots
Phoenix Contact 1516247 technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Plating | Gold |
| Depth | 30mm |
| Features | WATERPROOF |
| Height | 26.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 113mm |
| Material | Polybutylene, PBT |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 30V |
| Mount | Screw |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | PLUSCON |
| Shielding | Unshielded |
| Termination | Plug |
| Weight | 4.014882oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1516247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.