
This terminal block features a waterproof design with a current rating of 8A and a voltage rating of 120V. It is constructed from PBT material with a gold-plated contact and has a green housing color. The block is rated to IP65 and is compliant with RoHS regulations. It is terminated with a screw and is available individually.
Phoenix Contact 1516412 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 8A |
| Features | WATERPROOF |
| Housing Color | Green |
| Material | PBT, Polybutylene |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 120V |
| Weight | 1.731952oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1516412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
