
Connector hood, application: Sensor/actuator box
Phoenix Contact 1516564 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Housing Color | Green |
| Material | PBT, Polybutylene |
| Mount | Cable |
| Package Quantity | 1 |
| Weight | 2.441lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1516564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.