
This 8-core cable features 22AWG wire and is rated for 120V and 10A. It has a waterproof design and is made from PBT and polybutylene materials. The insulation material is polyamide and the housing color is green. The cable operates within a temperature range of -30°C to 80°C.
Phoenix Contact 1516577 technical specifications.
| Color | Green |
| Current Rating | 10A |
| Features | WATERPROOF |
| Halogen Free | Not Halogen Free |
| Housing Color | Green |
| Insulation Material | Polyamide |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Box |
| Number of Cores | 8 |
| Number of Strands | 42 |
| Package Quantity | 1 |
| Voltage Rating | 120V |
| Weight | 1.394lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1516577 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.