
Connector hood, application: Sensor/actuator box
Phoenix Contact 1516580 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 10A |
| Halogen Free | Not Halogen Free |
| Housing Color | Green |
| Insulation Material | Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Cores | 8 |
| Number of Strands | 42 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SACB |
| Termination | Connector |
| Voltage Rating | 120V |
| Weight | 2.605lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1516580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.