
This cable features 8 cores with 64 strands, rated for 120V and 10A. It has a green polyamide housing and is suitable for operating temperatures between -30°C and 80°C. The cable is not halogen free and has a weight of 3.362lb.
Phoenix Contact 1516603 technical specifications.
| Current Rating | 10A |
| Halogen Free | Not Halogen Free |
| Housing Color | Green |
| Insulation Material | Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Box |
| Number of Cores | 8 |
| Number of Strands | 64 |
| Package Quantity | 1 |
| Voltage Rating | 120V |
| Weight | 3.362lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1516603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
