
This Phoenix Contact connector features a 5-position free hanging design with a nickel shell made of ZINC DIE CAST material. It has a current rating of 9A and a voltage rating of 300V. The connector is RoHS compliant and has a flammability rating of UL94 HB. It operates within a temperature range of -25°C to 85°C and is rated IP67, waterproof, and dust tight.
Phoenix Contact 1521504 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 9A |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 1.696325oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1521504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.