
Universal M12 SPEEDCON sensor/actuator connector, featuring a straight, male, A-coded configuration with 4 positions. This plug utilizes insulation displacement connection (IDC) for termination, supporting an external cable diameter of 3.5 mm to 6 mm. Constructed with a zinc die-cast, nickel-plated shell and copper, tin, bronze contacts with gold plating, it offers a 4A current rating and 125V voltage rating. Rated IP65, waterproof, water-resistant, and dust-tight, this component operates within a temperature range of -25°C to 80°C and is UL94 V-0 flammability rated.
Phoenix Contact 1521575 technical specifications.
| Approvals | UL, EAC |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Polyamide |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | IDC |
| Voltage Rating | 125V |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1521575 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
