
Four-position, female sensor/actuator connector with straight orientation and IDC termination. Features gold-plated bronze contacts, a 4A current rating, and a 125V voltage rating. Designed for free-hanging mounting, this component operates within a temperature range of -25°C to 80°C and boasts IP65, waterproof, water-resistant, and dust-tight ratings. Lead-free and RoHS compliant.
Phoenix Contact 1521588 technical specifications.
| Approvals | UL, EAC |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Strain Relief | No (Without) |
| Termination | IDC |
| Voltage Rating | 125V |
| Weight | 0.428931oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1521588 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
