
The PLUSCON 5-position female gold-plated push-in connector is rated for 4A and 60V. It features a panel mount with push-in termination and is compliant with IP67, waterproof, and dust tight ratings. The connector is packaged in bulk and is RoHS compliant.
Phoenix Contact 1528222 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 4A |
| Mount | Panel, Push In |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Solder |
| Voltage Rating | 60V |
| Weight | 0.850102oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1528222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.