
This 3-contact female connector is rated for 1A and 60V, with a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. It features a gold-plated contact finish and is made from copper and tin with a gold plating. The connector is available in a bulk packaging option and is compliant with IP67 and RoHS standards.
Phoenix Contact 1530647 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Tin |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | DSI |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Termination | Solder |
| Voltage Rating | 60V |
| Weight | 0.149209oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1530647 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.