
This Phoenix Contact connector features a copper alloy contact material with gold plating, a silver color, and a current rating of 4A. It has a voltage rating of 250V and is rated for operation between -25°C and 85°C. The connector is unshielded and has a through hole termination. It is RoHS compliant and has an IP67 rating.
Phoenix Contact 1542648 technical specifications.
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Package Quantity | 60 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | SACC-DSIV |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Weight | 0.355562oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1542648 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.