
Eight-position, female M12 SPEEDCON socket with straight solder connection. Features a silver, nickel-plated zinc die cast shell and gold-plated copper, brass, and CuZn contacts. Rated for 2A and 30V, with an operating temperature range of -25°C to 85°C. IP67 rated for waterproof and dust-tight protection. Designed for rear/screw mounting with a Pg9 thread.
Phoenix Contact 1542774 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Brass, CuZn |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Front Side Nut, Through Hole, Screw |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | Solder |
| Voltage Rating | 30V |
| Weight | 0.603185oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1542774 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
