
Universal 4-position male connector for sensor applications. Features a metal package with copper alloy contacts, plated with brass and copper alloy. Rated for 4A current and 250V voltage, with operating temperatures from -40°C to 85°C. This straight, free-hanging, cable-mount component offers IP67, waterproof, and dust-tight ratings. Termination is via screw, and it is lead-free and RoHS compliant.
Phoenix Contact 1542952 technical specifications.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Brass, Copper Alloy |
| Current Rating | 4A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, ZINC DIE CAST |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 0.783082oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1542952 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
