
Five-position, straight M12 SPEEDCON connector with A-coding and screw termination. Features a nickel-plated zinc die-cast shell, copper alloy contacts with brass plating, and a shielded design. Rated for 60V DC and 48V AC, with a 4A current rating. Operates within a temperature range of -40°C to 85°C and boasts IP67, waterproof, and dust-tight ratings. Suitable for cable diameters of 4mm to 6mm.
Phoenix Contact 1542965 technical specifications.
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Finish - Mating | Copper Alloy |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Brass |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Termination | Screw |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 60V |
| Weight | 0.828938oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1542965 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.