
Universal 5-position male connector, featuring a straight, sealed, free-hanging, cable mount design. This component offers a 4A current rating and a 60V voltage rating, with brass male contacts plated in brass, copper alloy, and bronze. Constructed with a metal package and nickel/zinc die cast plating, it provides IP67, waterproof, and dust-tight ratings. Operating within a temperature range of -40°C to 85°C, this RoHS compliant connector utilizes screw termination.
Phoenix Contact 1542978 technical specifications.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Brass, Copper Alloy, Bronze |
| Current Rating | 4A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, ZINC DIE CAST |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SACC |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 60V |
| Weight | 0.843048oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1542978 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.