
Universal M12 connector, straight socket, featuring 5 positions and a metal package. This female connector offers a 4A current rating and a 60V voltage rating, with contacts made from bronze and brass, plated with brass, copper alloy, and bronze. Designed for free-hanging or cable mounting with screw termination, it operates within a -40°C to 85°C temperature range and boasts IP67, waterproof, and dust-tight ratings.
Phoenix Contact 1543032 technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Brass, Copper Alloy, Bronze |
| Current Rating | 4A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SACC |
| Termination | Screw |
| Voltage Rating | 60V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1543032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
