
This bus system connector accessory is a straight, male, 4-position connector designed for sensor applications. Featuring a shielded, free-hanging or cable mount design with IDC termination, it offers a 1.75A current rating and a 60V voltage rating. Constructed with gold-plated bronze and brass contacts, and a nickel/zinc die-cast housing, it is rated IP67 for waterproof and dust-tight protection. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is suitable for demanding environments.
Phoenix Contact 1543223 technical specifications.
| Approvals | EAC |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.75A |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, ZINC DIE CAST |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SACC |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | IDC |
| Voltage Rating | 60V |
| Weight | 1.583801oz |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1543223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
