
5-position, A-coded sensor/actuator flush-type plug featuring a straight THR solder connection. This accessory is designed for general sensor and transducer applications, providing a reliable interface for connecting actuators. The product includes only the contact insert for flexible integration into existing systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1552227 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accessory Type | Sensor/Actuator Flush-Type Plug |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1552227 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.