
Sensor/actuator flush-type plug, 8-pos., with straight THR solder connection, only contact insert
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1552269 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accessory Type | Sensor/Actuator Flush-Type Plug |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1552269 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.