
5-position M12-SPEEDCON sensor/actuator flush-type plug, featuring A-coding for secure connections. This shielded component offers rear or screw mounting with a Pg9 thread, facilitating versatile integration. It includes a straight solder connection for reliable electrical termination.
Phoenix Contact 1553048 technical specifications.
| Accessory Type | Sensor/Actuator Flush-Type Plug |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1553048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.