
Connector, 5-position, Plug straight M12, A-coded, Screw connection, knurl material Stainless steel 1.4404,cable gland Pg9, external cable diameter 6 mm . 8 mm
Phoenix Contact 1553190 technical specifications.
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1553190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.