
M12 SPEEDCON, A-coded, 4-position sensor/actuator flush-type socket designed for rear or screw mounting. Features a Pg9 thread and straight solder connections for secure integration. This accessory facilitates robust sensor and actuator connectivity in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1553462 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accessory Type | Sensor/Actuator Flush Type Socket |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1553462 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.