
Eight-position M12-SPEEDCON sensor/actuator socket, featuring a straight solder connection and shielded design. This male connector offers a 2A current rating and 30V voltage rating, with gold-plated copper and brass contacts for reliable mating. Constructed from zinc die cast with nickel shell finish, it provides IP67, waterproof, and dust-tight protection. Designed for panel or bulkhead mounting with a Pg9 thread, it operates within a -25°C to 85°C temperature range.
Phoenix Contact 1553860 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Front Side Nut, Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, ZINC DIE CAST |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 30V |
| Weight | 0.476198oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1553860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.