
M12, A-coded, 5-position sensor/actuator flush-type plug designed for rear or screw mounting. Features a Pg9 thread and straight solder connections for secure integration. Constructed from high-grade steel for enhanced durability.
Phoenix Contact 1554746 technical specifications.
| Accessory Type | Sensor/Actuator Flush-Type Plug |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1554746 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.