
The Phoenix Contact Skintop connector features 5 positions and 5 contacts, with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It has a voltage rating of 48V AC and 60V DC, and is rated IP67, making it waterproof and dust tight. The connector is RoHS compliant and has a shell finish of nickel with a zinc die cast material.
Phoenix Contact 1556812 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | Copper Alloy |
| Contact Material | Copper |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Skintop® |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | Screw |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1556812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
