
This 5-position shielded terminal block features a nickel-plated zinc die-cast shell and gold-plated copper contacts. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The terminal block is rated for 60V and is compliant with IP67, waterproof, and dust-tight ratings. It is available in a bulk packaging quantity of 20 and is RoHS compliant.
Phoenix Contact 1558551 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | DSI |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1558551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
