
Sensor/actuator socket, straight, 5-pos., M12, A-coded, screw
Phoenix Contact 1559000 technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Copper Alloy, Bronze |
| Current Rating | 4A |
| Depth | 70mm |
| Gender | Female |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Screw |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1559000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.