
12-position, straight, M12 socket connector for universal applications. Features gold-plated copper and brass contacts, a 1.5A current rating, and a 30V voltage rating. This sealed, free-hanging connector is rated IP67 for waterproof and dust-tight performance. Constructed with a zinc die-cast shell and nickel plating, it operates within a -25°C to 85°C temperature range.
Phoenix Contact 1559631 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 41.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Strain Relief | No (Without) |
| Termination | Axial |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Wire/Cable Diameter | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1559631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
