
17-position, straight M12 socket connector for universal applications. Features a metal package, female contact gender with brass contacts and gold plating, and a 1.5A current rating. Operates within a temperature range of -25°C to 85°C and offers IP67, waterproof, and dust-tight ratings. Designed for free-hanging, cable mounting with axial termination and a 30V voltage rating.
Phoenix Contact 1559644 technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 41.2mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Strain Relief | No (Without) |
| Termination | Axial |
| Voltage Rating | 30V |
| Wire/Cable Diameter | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1559644 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.